Diodes Inc DESD5V0S1BLD-7B, Bi-Directional TVS Diode, 130W, 2-Pin X2-DFN1006
- RS Stock No.:
- 169-0751
- Mfr. Part No.:
- DESD5V0S1BLD-7B
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 169-0751
- Mfr. Part No.:
- DESD5V0S1BLD-7B
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 14V | |
| Minimum Breakdown Voltage | 5.5V | |
| Mounting Type | Surface Mount | |
| Package Type | X2-DFN1006 | |
| Maximum Reverse Stand-off Voltage | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 130W | |
| Maximum Peak Pulse Current | 12A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1.075 x 0.675 x 0.35mm | |
| Length | 1.08mm | |
| Test Current | 1mA | |
| Width | 0.675mm | |
| Height | 0.35mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 14V | ||
Minimum Breakdown Voltage 5.5V | ||
Mounting Type Surface Mount | ||
Package Type X2-DFN1006 | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 130W | ||
Maximum Peak Pulse Current 12A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1.075 x 0.675 x 0.35mm | ||
Length 1.08mm | ||
Test Current 1mA | ||
Width 0.675mm | ||
Height 0.35mm | ||
Maximum Reverse Leakage Current 100nA | ||
- COO (Country of Origin):
- CN
