Diodes Inc D5V0L4B5SO-7, Octal-Element Bi-Directional TVS Diode Array, 84W, 5-Pin SOT-25
- RS Stock No.:
- 169-0746
- Mfr. Part No.:
- D5V0L4B5SO-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 169-0746
- Mfr. Part No.:
- D5V0L4B5SO-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Array | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 14V | |
| Minimum Breakdown Voltage | 6V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-25 | |
| Maximum Reverse Stand-off Voltage | 5V | |
| Pin Count | 5 | |
| Peak Pulse Power Dissipation | 84W | |
| Maximum Peak Pulse Current | 6A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 8 | |
| Minimum Operating Temperature | -65 °C | |
| Dimensions | 3.1 x 1.7 x 1.3mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 1.3mm | |
| Width | 1.7mm | |
| Test Current | 1mA | |
| Maximum Reverse Leakage Current | 100nA | |
| Capacitance | 20pF | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Array | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 14V | ||
Minimum Breakdown Voltage 6V | ||
Mounting Type Surface Mount | ||
Package Type SOT-25 | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 5 | ||
Peak Pulse Power Dissipation 84W | ||
Maximum Peak Pulse Current 6A | ||
ESD Protection Yes | ||
Number of Elements per Chip 8 | ||
Minimum Operating Temperature -65 °C | ||
Dimensions 3.1 x 1.7 x 1.3mm | ||
Maximum Operating Temperature +150 °C | ||
Height 1.3mm | ||
Width 1.7mm | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 100nA | ||
Capacitance 20pF | ||
Length 3.1mm | ||
- COO (Country of Origin):
- CN
