Diodes Inc D5V0L2B3T-7, Quad-Element Bi-Directional TVS Diode, 84W, 3-Pin SOT-523
- RS Stock No.:
- 169-0745
- Mfr. Part No.:
- D5V0L2B3T-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 169-0745
- Mfr. Part No.:
- D5V0L2B3T-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Array | |
| Maximum Clamping Voltage | 14V | |
| Minimum Breakdown Voltage | 6V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-523 (SC-89) | |
| Maximum Reverse Stand-off Voltage | 5V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation | 84W | |
| Maximum Peak Pulse Current | 6A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1.7 x 0.85 x 0.8mm | |
| Length | 1.7mm | |
| Capacitance | 20pF | |
| Maximum Reverse Leakage Current | 100nA | |
| Width | 0.85mm | |
| Height | 0.8mm | |
| Test Current | 1mA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Bi-Directional | ||
Diode Configuration Array | ||
Maximum Clamping Voltage 14V | ||
Minimum Breakdown Voltage 6V | ||
Mounting Type Surface Mount | ||
Package Type SOT-523 (SC-89) | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation 84W | ||
Maximum Peak Pulse Current 6A | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1.7 x 0.85 x 0.8mm | ||
Length 1.7mm | ||
Capacitance 20pF | ||
Maximum Reverse Leakage Current 100nA | ||
Width 0.85mm | ||
Height 0.8mm | ||
Test Current 1mA | ||
- COO (Country of Origin):
- CN
