ROHM RSB6.8GT2R, ESD Protection Diode, 2-Pin VMD
- RS Stock No.:
- 169-0463
- Mfr. Part No.:
- RSB6.8GT2R
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 169-0463
- Mfr. Part No.:
- RSB6.8GT2R
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Package Type | VMD | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1 x 0.6 x 0.5mm | |
| Maximum Reverse Leakage Current | 500nA | |
| Length | 1mm | |
| Width | 0.6mm | |
| Height | 0.5mm | |
| Test Current | 1mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Package Type VMD | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1 x 0.6 x 0.5mm | ||
Maximum Reverse Leakage Current 500nA | ||
Length 1mm | ||
Width 0.6mm | ||
Height 0.5mm | ||
Test Current 1mA | ||
- COO (Country of Origin):
- JP
