STMicroelectronics 1.5KE33ARL, Uni-Directional TVS Diode, 1500W, 2-Pin DO-201

Stock information currently inaccessible
RS Stock No.:
168-8851
Mfr. Part No.:
1.5KE33ARL
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

59V

Minimum Breakdown Voltage

31.4V

Mounting Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage

28.2V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

169A

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Dimensions

5.3 (Dia.) x 9.5mm

Diameter

5.3mm

Capacitance

2.7nF

Length

9.5mm

Maximum Reverse Leakage Current

1µA

Surge Current Rating

200A

Priced to Clear

Yes

Transil™ TVS Axial Unidirectional 1500W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy