STMicroelectronics USB6B1, Dual-Element Bi-Directional TVS Diode Array, 500W, 8-Pin SOIC
- RS Stock No.:
- 168-6677
- Mfr. Part No.:
- USB6B1
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-6677
- Mfr. Part No.:
- USB6B1
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Complex Array | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage | 6V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Maximum Reverse Stand-off Voltage | 5.2V | |
| Pin Count | 8 | |
| Peak Pulse Power Dissipation | 500W | |
| Maximum Peak Pulse Current | 40A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 5 x 4 x 1.25mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.25mm | |
| Width | 4mm | |
| Maximum Reverse Leakage Current | 10µA | |
| Length | 5mm | |
| Test Current | 1mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Complex Array | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage 6V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Maximum Reverse Stand-off Voltage 5.2V | ||
Pin Count 8 | ||
Peak Pulse Power Dissipation 500W | ||
Maximum Peak Pulse Current 40A | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 5 x 4 x 1.25mm | ||
Maximum Operating Temperature +85 °C | ||
Height 1.25mm | ||
Width 4mm | ||
Maximum Reverse Leakage Current 10µA | ||
Length 5mm | ||
Test Current 1mA | ||
Serial Data Bus ESD Protection
Electrostatic Discharge (ESD) prtotection for: DVI, HDMI, IEEE1394, USB, Ethernet & video lines.
Ultra-low capacitance
2 and 4 Line ESD Protection
Complies with Standard IEC61000-4-2 level 4
