STMicroelectronics SMP100LC-270, Bi-Directional TVS Diode, 2-Pin DO-214AA

Stock information currently inaccessible
RS Stock No.:
168-6675
Mfr. Part No.:
SMP100LC-270
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage

270V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

243V

Pin Count

2

Maximum Peak Pulse Current

100A

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 3.95 x 2.45mm

Surge Current Rating

24A

Height

2.45mm

Capacitance

60pF

Length

4.6mm

Width

3.95mm

Test Current

5µA

Maximum Reverse Leakage Current

2µA

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy