STMicroelectronics P6KE68A, Uni-Directional TVS Diode, 600W, 2-Pin DO-15
- RS Stock No.:
- 168-6258
- Mfr. Part No.:
- P6KE68A
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 168-6258
- Mfr. Part No.:
- P6KE68A
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 121V | |
| Minimum Breakdown Voltage | 64.6V | |
| Mounting Type | Through Hole | |
| Package Type | DO-15 | |
| Maximum Reverse Stand-off Voltage | 58V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 600W | |
| Maximum Peak Pulse Current | 33A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Dimensions | 6.75 x 3.53 x 3.53mm | |
| Maximum Operating Temperature | +175 °C | |
| Length | 6.75mm | |
| Height | 3.53mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Test Current | 1mA | |
| Width | 3.53mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 121V | ||
Minimum Breakdown Voltage 64.6V | ||
Mounting Type Through Hole | ||
Package Type DO-15 | ||
Maximum Reverse Stand-off Voltage 58V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Maximum Peak Pulse Current 33A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Dimensions 6.75 x 3.53 x 3.53mm | ||
Maximum Operating Temperature +175 °C | ||
Length 6.75mm | ||
Height 3.53mm | ||
Maximum Reverse Leakage Current 1µA | ||
Test Current 1mA | ||
Width 3.53mm | ||
Related links
- STMicroelectronics P6KE68A 600W, 2-Pin DO-15
- Taiwan Semi P6KE51A 600W, 2-Pin DO-15
- Fairchild P6KE22CA 600W, 2-Pin DO-15
- Taiwan Semi P6KE8.2CA R0 600W, 2-Pin DO-15
- Taiwan Semi P6KE33CA R0 600W, 2-Pin DO-15
- Taiwan Semi P6KE12CA 600W, 2-Pin DO-15
- STMicroelectronics SM6T10AY 600W, 2-Pin DO-214AA
- STMicroelectronics SM6T75AY 600W, 2-Pin DO-214AA
