ROHM RSA12LTE25, Uni-Directional ESD Protection Diode, 600W, 2-Pin PMDS, SOD-106
- RS Stock No.:
- 168-0458
- Mfr. Part No.:
- RSA12LTE25
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 168-0458
- Mfr. Part No.:
- RSA12LTE25
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 19.5V | |
| Minimum Breakdown Voltage | 13.3V | |
| Mounting Type | Surface Mount | |
| Package Type | PMDS, SOD-106 | |
| Maximum Reverse Stand-off Voltage | 12V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 600W | |
| Maximum Peak Pulse Current | 31A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Dimensions | 4.5 x 2.6 x 1.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 4.5mm | |
| Maximum Reverse Leakage Current | 2.5µA | |
| Height | 1.9mm | |
| Width | 2.6mm | |
| Test Current | 1mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 19.5V | ||
Minimum Breakdown Voltage 13.3V | ||
Mounting Type Surface Mount | ||
Package Type PMDS, SOD-106 | ||
Maximum Reverse Stand-off Voltage 12V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Maximum Peak Pulse Current 31A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Dimensions 4.5 x 2.6 x 1.9mm | ||
Maximum Operating Temperature +150 °C | ||
Length 4.5mm | ||
Maximum Reverse Leakage Current 2.5µA | ||
Height 1.9mm | ||
Width 2.6mm | ||
Test Current 1mA | ||
High Reliability
Small Power Mold Type (PMDS)
Applications:
ESD Protection
Small Power Mold Type (PMDS)
Applications:
ESD Protection
