ROHM EMZ6.8ET2R, Quad-Element Uni-Directional Zener Diode, 5-Pin EMD, SC-75A
- RS Stock No.:
- 168-0456
- Mfr. Part No.:
- EMZ6.8ET2R
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 168-0456
- Mfr. Part No.:
- EMZ6.8ET2R
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Common Anode | |
| Mounting Type | Surface Mount | |
| Package Type | EMD, SC-75A | |
| Maximum Reverse Stand-off Voltage | 3.5V | |
| Pin Count | 5 | |
| Number of Elements per Chip | 4 | |
| Dimensions | 1.6 x 1.2 x 0.4mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.4mm | |
| Test Current | 5mA | |
| Length | 1.6mm | |
| Working Voltage | 7.14V | |
| Width | 1.2mm | |
| Maximum Reverse Leakage Current | 500nA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Direction Type Uni-Directional | ||
Diode Configuration Common Anode | ||
Mounting Type Surface Mount | ||
Package Type EMD, SC-75A | ||
Maximum Reverse Stand-off Voltage 3.5V | ||
Pin Count 5 | ||
Number of Elements per Chip 4 | ||
Dimensions 1.6 x 1.2 x 0.4mm | ||
Maximum Operating Temperature +150 °C | ||
Height 0.4mm | ||
Test Current 5mA | ||
Length 1.6mm | ||
Working Voltage 7.14V | ||
Width 1.2mm | ||
Maximum Reverse Leakage Current 500nA | ||
ROHM's zener diodes are available in various lineup as 2-pin mold surface mount type and complex type.
Ultra-small mold type
High reliability
High reliability
