Taiwan Semi 1V5KE56CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-201AE

Stock information currently inaccessible
RS Stock No.:
166-1924
Mfr. Part No.:
1V5KE56CA
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

77V

Minimum Breakdown Voltage

53.2V

Mounting Type

Through Hole

Package Type

DO-201AE

Maximum Reverse Stand-off Voltage

47.8V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

19.5A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

5.6 (Dia.) x 9.5mm

Maximum Operating Temperature

+175 °C

Diameter

5.6mm

Maximum Reverse Leakage Current

5µA

Height

9.5mm

Test Current

1mA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy