onsemi P6KE400A, Uni-Directional TVS Diode, 600W, 2-Pin DO-15

Stock information currently inaccessible
RS Stock No.:
166-1744
Mfr. Part No.:
P6KE400A
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

548V

Minimum Breakdown Voltage

380V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

342V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

1.1A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Dimensions

7.62 x 3.56 x 3.56mm

Test Current

1mA

Length

7.62mm

Maximum Reverse Leakage Current

5µA

Width

3.56mm

Height

3.56mm

Non Compliant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy