Nexperia PESD5V0L4UW,115, Quad-Element Uni-Directional TVS Diode, 30W, 5-Pin SOT-665
- RS Stock No.:
- 166-1560
- Mfr. Part No.:
- PESD5V0L4UW,115
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 166-1560
- Mfr. Part No.:
- PESD5V0L4UW,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Common Anode | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 13V | |
| Minimum Breakdown Voltage | 6.46V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-665 | |
| Maximum Reverse Stand-off Voltage | 5V | |
| Pin Count | 5 | |
| Peak Pulse Power Dissipation | 30W | |
| Maximum Peak Pulse Current | 2.5A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Minimum Operating Temperature | -65 °C | |
| Dimensions | 1.7 x 1.3 x 0.6mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 1.7mm | |
| Test Current | 1mA | |
| Width | 1.3mm | |
| Height | 0.6mm | |
| Maximum Reverse Leakage Current | 25nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 13V | ||
Minimum Breakdown Voltage 6.46V | ||
Mounting Type Surface Mount | ||
Package Type SOT-665 | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 5 | ||
Peak Pulse Power Dissipation 30W | ||
Maximum Peak Pulse Current 2.5A | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Minimum Operating Temperature -65 °C | ||
Dimensions 1.7 x 1.3 x 0.6mm | ||
Maximum Operating Temperature +150 °C | ||
Length 1.7mm | ||
Test Current 1mA | ||
Width 1.3mm | ||
Height 0.6mm | ||
Maximum Reverse Leakage Current 25nA | ||
