Nexperia PESD1FLEX,215, Dual-Element Bi-Directional TVS Diode, 200W, 3-Pin SOT-23

Stock information currently inaccessible
RS Stock No.:
166-1413
Mfr. Part No.:
PESD1FLEX,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Series

Direction Type

Bi-Directional

Maximum Clamping Voltage

70V

Minimum Breakdown Voltage

25.4V

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Maximum Reverse Stand-off Voltage

24V

Pin Count

3

Peak Pulse Power Dissipation

200W

Maximum Peak Pulse Current

3A

ESD Protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

3 x 1.4 x 1mm

Maximum Reverse Leakage Current

50nA

Length

3mm

Height

1mm

Test Current

5mA

Width

1.4mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy