Nexperia PESD15VU1UT,215, Uni-Directional TVS Diode, 200W, 3-Pin SOT-23

Stock information currently inaccessible
RS Stock No.:
166-1407
Mfr. Part No.:
PESD15VU1UT,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

53V

Minimum Breakdown Voltage

17.1V

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Maximum Reverse Stand-off Voltage

15V

Pin Count

3

Peak Pulse Power Dissipation

200W

Maximum Peak Pulse Current

5A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

3 x 1.4 x 1mm

Maximum Operating Temperature

+150 °C

Length

3mm

Height

1mm

Width

1.4mm

Test Current

5mA

Maximum Reverse Leakage Current

50nA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy