Nexperia BZA856AVL,115, Quad-Element TVS Diode, 5-Pin SOT-353 (SC-88A)
- RS Stock No.:
- 166-1392
- Mfr. Part No.:
- BZA856AVL,115
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 166-1392
- Mfr. Part No.:
- BZA856AVL,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Common Anode | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-353 (SC-88A) | |
| Pin Count | 5 | |
| Number of Elements per Chip | 4 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Common Anode | ||
Mounting Type Surface Mount | ||
Package Type SOT-353 (SC-88A) | ||
Pin Count 5 | ||
Number of Elements per Chip 4 | ||
