Infineon ESD103B102ELE6327XTMA1, Bi-Directional TVS Diode, 2-Pin TSLP
- RS Stock No.:
- 166-1118
- Mfr. Part No.:
- ESD103B102ELE6327XTMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 166-1118
- Mfr. Part No.:
- ESD103B102ELE6327XTMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 48V | |
| Mounting Type | Surface Mount | |
| Package Type | TSLP | |
| Pin Count | 2 | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 1 x 0.6 x 0.26mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Reverse Leakage Current | 50nA | |
| Length | 1mm | |
| Capacitance | 0.2pF | |
| Height | 0.26mm | |
| Width | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 48V | ||
Mounting Type Surface Mount | ||
Package Type TSLP | ||
Pin Count 2 | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 1 x 0.6 x 0.26mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Reverse Leakage Current 50nA | ||
Length 1mm | ||
Capacitance 0.2pF | ||
Height 0.26mm | ||
Width 0.6mm | ||
- COO (Country of Origin):
- MY
