STMicroelectronics ESDA13P70-1U1M, Uni-Directional TVS Diode, 1300W, 2-Pin QFN1610
- RS Stock No.:
- 166-0847
- Mfr. Part No.:
- ESDA13P70-1U1M
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 166-0847
- Mfr. Part No.:
- ESDA13P70-1U1M
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 20V | |
| Minimum Breakdown Voltage | 12.5V | |
| Mounting Type | Surface Mount | |
| Package Type | QFN1610 | |
| Maximum Reverse Stand-off Voltage | 12V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 1300W | |
| Maximum Peak Pulse Current | 70A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1.7 x 1.1 x 0.55mm | |
| Maximum Reverse Leakage Current | 200nA | |
| Width | 1.1mm | |
| Length | 1.7mm | |
| Height | 0.55mm | |
| Test Current | 1mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 20V | ||
Minimum Breakdown Voltage 12.5V | ||
Mounting Type Surface Mount | ||
Package Type QFN1610 | ||
Maximum Reverse Stand-off Voltage 12V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 1300W | ||
Maximum Peak Pulse Current 70A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1.7 x 1.1 x 0.55mm | ||
Maximum Reverse Leakage Current 200nA | ||
Width 1.1mm | ||
Length 1.7mm | ||
Height 0.55mm | ||
Test Current 1mA | ||
- COO (Country of Origin):
- CN
