Nexperia PESD24VS1ULD,315, Uni-Directional ESD Protection Diode, 150W, 2-Pin SOD-882D
- RS Stock No.:
- 165-9869
- Mfr. Part No.:
- PESD24VS1ULD,315
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 165-9869
- Mfr. Part No.:
- PESD24VS1ULD,315
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 70V | |
| Minimum Breakdown Voltage | 26.5V | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-882D | |
| Maximum Reverse Stand-off Voltage | 24V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 150W | |
| Maximum Peak Pulse Current | 3A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1.05 x 0.65 x 0.4mm | |
| Length | 1.05mm | |
| Height | 0.4mm | |
| Maximum Reverse Leakage Current | 50nA | |
| Width | 0.65mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 70V | ||
Minimum Breakdown Voltage 26.5V | ||
Mounting Type Surface Mount | ||
Package Type SOD-882D | ||
Maximum Reverse Stand-off Voltage 24V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 150W | ||
Maximum Peak Pulse Current 3A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1.05 x 0.65 x 0.4mm | ||
Length 1.05mm | ||
Height 0.4mm | ||
Maximum Reverse Leakage Current 50nA | ||
Width 0.65mm | ||
- COO (Country of Origin):
- CN
PESDxxxS1 Series, Unidirectional ESD Protection for Transient Voltage Suppression, Nexperia
Unidirectional ElectroStatic Discharge (ESD) protection diode designed to protect one signal line from the damage caused by ESD and other transients.
