Diodes Inc 1.5KE33A-T, Uni-Directional TVS Diode, 1500W, 2-Pin DO-201
- RS Stock No.:
- 165-8608
- Mfr. Part No.:
- 1.5KE33A-T
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 165-8608
- Mfr. Part No.:
- 1.5KE33A-T
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 45.7V | |
| Minimum Breakdown Voltage | 31.4V | |
| Mounting Type | Through Hole | |
| Package Type | DO-201 | |
| Maximum Reverse Stand-off Voltage | 28.2V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 1500W | |
| Maximum Peak Pulse Current | 33A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 5.2 (Dia.) x 9.53mm | |
| Maximum Operating Temperature | +175 °C | |
| Diameter | 5.21mm | |
| Maximum Reverse Leakage Current | 5µA | |
| Surge Current Rating | 200A | |
| Length | 9.53mm | |
| Test Current | 1mA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 45.7V | ||
Minimum Breakdown Voltage 31.4V | ||
Mounting Type Through Hole | ||
Package Type DO-201 | ||
Maximum Reverse Stand-off Voltage 28.2V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 1500W | ||
Maximum Peak Pulse Current 33A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 5.2 (Dia.) x 9.53mm | ||
Maximum Operating Temperature +175 °C | ||
Diameter 5.21mm | ||
Maximum Reverse Leakage Current 5µA | ||
Surge Current Rating 200A | ||
Length 9.53mm | ||
Test Current 1mA | ||
- COO (Country of Origin):
- CN
