Diodes Inc D5V0F1U2LP-7B, Triple-Element Uni-Directional TVS Diode, 0.25W, 2-Pin DFN
- RS Stock No.:
- 165-8428
- Mfr. Part No.:
- D5V0F1U2LP-7B
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 165-8428
- Mfr. Part No.:
- D5V0F1U2LP-7B
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 12V | |
| Minimum Breakdown Voltage | 6V | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Maximum Reverse Stand-off Voltage | 5.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 0.25W | |
| Maximum Peak Pulse Current | 1.5A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 3 | |
| Minimum Operating Temperature | -65 °C | |
| Dimensions | 1.07 x 0.67 x 0.48mm | |
| Maximum Operating Temperature | +150 °C | |
| Capacitance | 0.65pF | |
| Maximum Reverse Leakage Current | 100nA | |
| Length | 1.07mm | |
| Automotive Standard | AEC-Q101 | |
| Width | 0.67mm | |
| Test Current | 1mA | |
| Height | 0.48mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 12V | ||
Minimum Breakdown Voltage 6V | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Maximum Reverse Stand-off Voltage 5.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 0.25W | ||
Maximum Peak Pulse Current 1.5A | ||
ESD Protection Yes | ||
Number of Elements per Chip 3 | ||
Minimum Operating Temperature -65 °C | ||
Dimensions 1.07 x 0.67 x 0.48mm | ||
Maximum Operating Temperature +150 °C | ||
Capacitance 0.65pF | ||
Maximum Reverse Leakage Current 100nA | ||
Length 1.07mm | ||
Automotive Standard AEC-Q101 | ||
Width 0.67mm | ||
Test Current 1mA | ||
Height 0.48mm | ||
- COO (Country of Origin):
- CN
