Diodes Inc D14V0H1U2WS-7, Uni-Directional TVS Diode, 600W, 2-Pin SOD-323
- RS Stock No.:
- 165-8323
- Mfr. Part No.:
- D14V0H1U2WS-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 165-8323
- Mfr. Part No.:
- D14V0H1U2WS-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 25V | |
| Minimum Breakdown Voltage | 14.5V | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-323 | |
| Maximum Reverse Stand-off Voltage | 14V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 600W | |
| Maximum Peak Pulse Current | 25A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 1.8 x 1.4 x 1.1mm | |
| Maximum Operating Temperature | +125 °C | |
| Test Current | 1mA | |
| Width | 1.4mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Height | 1.1mm | |
| Capacitance | 160pF | |
| Length | 1.8mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 25V | ||
Minimum Breakdown Voltage 14.5V | ||
Mounting Type Surface Mount | ||
Package Type SOD-323 | ||
Maximum Reverse Stand-off Voltage 14V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Maximum Peak Pulse Current 25A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 1.8 x 1.4 x 1.1mm | ||
Maximum Operating Temperature +125 °C | ||
Test Current 1mA | ||
Width 1.4mm | ||
Maximum Reverse Leakage Current 100nA | ||
Height 1.1mm | ||
Capacitance 160pF | ||
Length 1.8mm | ||
- COO (Country of Origin):
- CN
