STMicroelectronics BZW50-82, Uni-Directional TVS Diode, 5000W, 2-Pin R 6
- RS Stock No.:
- 165-7664
- Mfr. Part No.:
- BZW50-82
- Brand:
- STMicroelectronics
Subtotal (1 tape of 100 units)*
£197.80
(exc. VAT)
£237.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 100 + | £1.978 | £197.80 |
*price indicative
- RS Stock No.:
- 165-7664
- Mfr. Part No.:
- BZW50-82
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 189V | |
| Minimum Breakdown Voltage | 91V | |
| Mounting Type | Through Hole | |
| Package Type | R 6 | |
| Maximum Reverse Stand-off Voltage | 82V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 5000W | |
| Maximum Peak Pulse Current | 317A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Dimensions | 9.1 x 9.1 x 9.1mm | |
| Maximum Operating Temperature | +175 °C | |
| Length | 9.1mm | |
| Height | 9.1mm | |
| Width | 9.1mm | |
| Test Current | 1mA | |
| Maximum Reverse Leakage Current | 5µA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 189V | ||
Minimum Breakdown Voltage 91V | ||
Mounting Type Through Hole | ||
Package Type R 6 | ||
Maximum Reverse Stand-off Voltage 82V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 5000W | ||
Maximum Peak Pulse Current 317A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Dimensions 9.1 x 9.1 x 9.1mm | ||
Maximum Operating Temperature +175 °C | ||
Length 9.1mm | ||
Height 9.1mm | ||
Width 9.1mm | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 5µA | ||
