Infineon ESD0P4RFLE6327XTSA1, Dual-Element Uni-Directional ESD Protection Diode, 4-Pin TSLP
- RS Stock No.:
- 165-7502
- Mfr. Part No.:
- ESD0P4RFLE6327XTSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 165-7502
- Mfr. Part No.:
- ESD0P4RFLE6327XTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Isolated | |
| Maximum Clamping Voltage | 9V | |
| Mounting Type | Surface Mount | |
| Package Type | TSLP | |
| Maximum Reverse Stand-off Voltage | 50V | |
| Pin Count | 4 | |
| Maximum Peak Pulse Current | 5A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 1.2 x 0.8 x 0.35mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.35mm | |
| Width | 0.8mm | |
| Length | 1.2mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Direction Type Uni-Directional | ||
Diode Configuration Isolated | ||
Maximum Clamping Voltage 9V | ||
Mounting Type Surface Mount | ||
Package Type TSLP | ||
Maximum Reverse Stand-off Voltage 50V | ||
Pin Count 4 | ||
Maximum Peak Pulse Current 5A | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 1.2 x 0.8 x 0.35mm | ||
Maximum Operating Temperature +150 °C | ||
Height 0.35mm | ||
Width 0.8mm | ||
Length 1.2mm | ||
Maximum Reverse Leakage Current 100nA | ||
