Vishay SMA6F5.0A-M3/6A, Uni-Directional TVS Diode, 4000W, 2-Pin DO-221AC
- RS Stock No.:
- 165-7235
- Mfr. Part No.:
- SMA6F5.0A-M3/6A
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 165-7235
- Mfr. Part No.:
- SMA6F5.0A-M3/6A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 13.4V | |
| Minimum Breakdown Voltage | 6.4V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-221AC | |
| Maximum Reverse Stand-off Voltage | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 4000W | |
| Maximum Peak Pulse Current | 298A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 4.35 x 2.7 x 1mm | |
| Maximum Operating Temperature | +175 °C | |
| Length | 4.35mm | |
| Test Current | 10mA | |
| Maximum Reverse Leakage Current | 375µA | |
| Height | 1mm | |
| Width | 2.7mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 13.4V | ||
Minimum Breakdown Voltage 6.4V | ||
Mounting Type Surface Mount | ||
Package Type DO-221AC | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 4000W | ||
Maximum Peak Pulse Current 298A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 4.35 x 2.7 x 1mm | ||
Maximum Operating Temperature +175 °C | ||
Length 4.35mm | ||
Test Current 10mA | ||
Maximum Reverse Leakage Current 375µA | ||
Height 1mm | ||
Width 2.7mm | ||
- COO (Country of Origin):
- CN
