STMicroelectronics ESDAXLC6-1BU2, Bi-Directional TVS Diode, 40W, 2-Pin ST-0201
- RS Stock No.:
- 165-6494
- Mfr. Part No.:
- ESDAXLC6-1BU2
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 165-6494
- Mfr. Part No.:
- ESDAXLC6-1BU2
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 17V | |
| Minimum Breakdown Voltage | 6V | |
| Mounting Type | Surface Mount | |
| Package Type | ST-0201 | |
| Maximum Reverse Stand-off Voltage | 3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 40W | |
| Maximum Peak Pulse Current | 1.3A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 0.65 x 0.35 x 0.33mm | |
| Test Current | 1mA | |
| Width | 0.35mm | |
| Height | 0.33mm | |
| Length | 0.65mm | |
| Maximum Reverse Leakage Current | 70nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 17V | ||
Minimum Breakdown Voltage 6V | ||
Mounting Type Surface Mount | ||
Package Type ST-0201 | ||
Maximum Reverse Stand-off Voltage 3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 40W | ||
Maximum Peak Pulse Current 1.3A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 0.65 x 0.35 x 0.33mm | ||
Test Current 1mA | ||
Width 0.35mm | ||
Height 0.33mm | ||
Length 0.65mm | ||
Maximum Reverse Leakage Current 70nA | ||
- COO (Country of Origin):
- CN
