Vishay VESD12-02V-G-08, Uni-Directional ESD Protection Diode, 25W, 2-Pin SOD-523
- RS Stock No.:
- 165-6118
- Mfr. Part No.:
- VESD12-02V-G-08
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 165-6118
- Mfr. Part No.:
- VESD12-02V-G-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 25V | |
| Minimum Breakdown Voltage | 14V | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-523 | |
| Maximum Reverse Stand-off Voltage | 12V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 25W | |
| Maximum Peak Pulse Current | 2A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 1.3 x 0.9 x 0.6mm | |
| Maximum Operating Temperature | +125 °C | |
| Test Current | 1mA | |
| Maximum Reverse Leakage Current | 100nA | |
| Width | 0.9mm | |
| Height | 0.6mm | |
| Capacitance | 30pF | |
| Length | 1.3mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 25V | ||
Minimum Breakdown Voltage 14V | ||
Mounting Type Surface Mount | ||
Package Type SOD-523 | ||
Maximum Reverse Stand-off Voltage 12V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 25W | ||
Maximum Peak Pulse Current 2A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 1.3 x 0.9 x 0.6mm | ||
Maximum Operating Temperature +125 °C | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 100nA | ||
Width 0.9mm | ||
Height 0.6mm | ||
Capacitance 30pF | ||
Length 1.3mm | ||
- COO (Country of Origin):
- KR
