STMicroelectronics SMP0900SCMC, Bi-Directional TVS Diode, 2-Pin DO-214AA
- RS Stock No.:
- 165-5653
- Mfr. Part No.:
- SMP0900SCMC
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 165-5653
- Mfr. Part No.:
- SMP0900SCMC
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage | 90V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage | 75V | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current | 500A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 4.6 x 3.95 x 2.45mm | |
| Length | 4.6mm | |
| Maximum Reverse Leakage Current | 5µA | |
| Width | 3.95mm | |
| Height | 2.45mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage 90V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage 75V | ||
Pin Count 2 | ||
Maximum Peak Pulse Current 500A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 4.6 x 3.95 x 2.45mm | ||
Length 4.6mm | ||
Maximum Reverse Leakage Current 5µA | ||
Width 3.95mm | ||
Height 2.45mm | ||
- COO (Country of Origin):
- CN
