Fagor Electronica P4SMA36A, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC
- RS Stock No.:
- 165-5038
- Mfr. Part No.:
- P4SMA36A
- Brand:
- Fagor Electronica
Stock information currently inaccessible
- RS Stock No.:
- 165-5038
- Mfr. Part No.:
- P4SMA36A
- Brand:
- Fagor Electronica
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fagor Electronica | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 49.9V | |
| Minimum Breakdown Voltage | 34.2V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AC (SMA) | |
| Maximum Reverse Stand-off Voltage | 30.8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 400W | |
| Maximum Peak Pulse Current | 8.4A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Dimensions | 5.1 x 2.6 x 2mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 2.6mm | |
| Surge Current Rating | 40A | |
| Test Current | 1mA | |
| Maximum Reverse Leakage Current | 1µA | |
| Working Voltage | 36V | |
| Length | 5.1mm | |
| Height | 2mm | |
| Select all | ||
|---|---|---|
Brand Fagor Electronica | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 49.9V | ||
Minimum Breakdown Voltage 34.2V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage 30.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 400W | ||
Maximum Peak Pulse Current 8.4A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Dimensions 5.1 x 2.6 x 2mm | ||
Maximum Operating Temperature +150 °C | ||
Width 2.6mm | ||
Surge Current Rating 40A | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 1µA | ||
Working Voltage 36V | ||
Length 5.1mm | ||
Height 2mm | ||
- COO (Country of Origin):
- TH
