Vishay BZW04-6V4B-E3/54, Bi-Directional TVS Diode, 400W, 2-Pin DO-204AL

Stock information currently inaccessible
RS Stock No.:
165-4925
Mfr. Part No.:
BZW04-6V4B-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

11.3V

Minimum Breakdown Voltage

7.13V

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Reverse Stand-off Voltage

6.4V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

35.4A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Dimensions

2.7 (Dia.) x 5.2mm

Diameter

2.7mm

Length

5.2mm

Maximum Reverse Leakage Current

500µA

Test Current

10mA

Surge Current Rating

40A

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy