Vishay 1.5KE170CA-E3/54, Bi-Directional TVS Diode, 1500W, 2-Pin 1.5KE
- RS Stock No.:
- 165-4904
- Mfr. Part No.:
- 1.5KE170CA-E3/54
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 165-4904
- Mfr. Part No.:
- 1.5KE170CA-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 234V | |
| Minimum Breakdown Voltage | 162V | |
| Mounting Type | Through Hole | |
| Package Type | 1.5KE | |
| Maximum Reverse Stand-off Voltage | 145V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 1500W | |
| Maximum Peak Pulse Current | 6.4A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +175 °C | |
| Dimensions | 5.3 (Dia.) x 9.5mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Surge Current Rating | 200A | |
| Test Current | 1mA | |
| Diameter | 5.3mm | |
| Length | 9.5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 234V | ||
Minimum Breakdown Voltage 162V | ||
Mounting Type Through Hole | ||
Package Type 1.5KE | ||
Maximum Reverse Stand-off Voltage 145V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 1500W | ||
Maximum Peak Pulse Current 6.4A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +175 °C | ||
Dimensions 5.3 (Dia.) x 9.5mm | ||
Maximum Reverse Leakage Current 1µA | ||
Surge Current Rating 200A | ||
Test Current 1mA | ||
Diameter 5.3mm | ||
Length 9.5mm | ||
- COO (Country of Origin):
- CN
