Vishay ICTE-5, Uni-Directional TVS Diode, 1500W, 2-Pin 1.5KE
- RS Stock No.:
- 165-2619
- Mfr. Part No.:
- ICTE-5
- Brand:
- Vishay
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 1400)
£603.40
(exc. VAT)
£724.08
(inc. VAT)
- RS Stock No.:
- 165-2619
- Mfr. Part No.:
- ICTE-5
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 7.5V | |
| Minimum Breakdown Voltage | 6V | |
| Mounting Type | Through Hole | |
| Package Type | 1.5KE | |
| Maximum Reverse Stand-off Voltage | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 1500W | |
| Maximum Peak Pulse Current | 160A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 9.5 x 5.3 x 5.3mm | |
| Maximum Operating Temperature | +175 °C | |
| Length | 9.5mm | |
| Height | 5.3mm | |
| Width | 5.3mm | |
| Test Current | 1mA | |
| Maximum Reverse Leakage Current | 300µA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 7.5V | ||
Minimum Breakdown Voltage 6V | ||
Mounting Type Through Hole | ||
Package Type 1.5KE | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 1500W | ||
Maximum Peak Pulse Current 160A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 9.5 x 5.3 x 5.3mm | ||
Maximum Operating Temperature +175 °C | ||
Length 9.5mm | ||
Height 5.3mm | ||
Width 5.3mm | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 300µA | ||
Non Compliant
