onsemi ESD5384NCTBG, Quint-Element ESD Protection Array, 9-Pin WLCSP
- RS Stock No.:
- 163-2142
- Mfr. Part No.:
- ESD5384NCTBG
- Brand:
- onsemi
Subtotal (1 reel of 5000 units)*
£765.00
(exc. VAT)
£920.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.153 | £765.00 |
*price indicative
- RS Stock No.:
- 163-2142
- Mfr. Part No.:
- ESD5384NCTBG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Complex Array | |
| Minimum Breakdown Voltage | 6V | |
| Mounting Type | Surface Mount | |
| Package Type | WLCSP | |
| Pin Count | 9 | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 5 | |
| Minimum Operating Temperature | -30 °C | |
| Dimensions | 1.14 x 1.14 x 0.63mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 0.63mm | |
| Width | 1.14mm | |
| Maximum Reverse Leakage Current | 32µA | |
| Length | 1.14mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Complex Array | ||
Minimum Breakdown Voltage 6V | ||
Mounting Type Surface Mount | ||
Package Type WLCSP | ||
Pin Count 9 | ||
ESD Protection Yes | ||
Number of Elements per Chip 5 | ||
Minimum Operating Temperature -30 °C | ||
Dimensions 1.14 x 1.14 x 0.63mm | ||
Maximum Operating Temperature +85 °C | ||
Height 0.63mm | ||
Width 1.14mm | ||
Maximum Reverse Leakage Current 32µA | ||
Length 1.14mm | ||
- COO (Country of Origin):
- CN
