onsemi CM1624-08DE, EMI Filter & ESD Protector
- RS Stock No.:
- 163-2090
- Mfr. Part No.:
- CM1624-08DE
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-2090
- Mfr. Part No.:
- CM1624-08DE
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Dimensions | 3.3 x 1.35 x 0.5mm | |
| Length | 3.3mm | |
| Width | 1.35mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Dimensions 3.3 x 1.35 x 0.5mm | ||
Length 3.3mm | ||
Width 1.35mm | ||
