onsemi NZ23C5V6ALT1G, Dual-Element Uni-Directional TVS Diode, 24W, 3-Pin SOT-23
- RS Stock No.:
- 163-1149
- Mfr. Part No.:
- NZ23C5V6ALT1G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 163-1149
- Mfr. Part No.:
- NZ23C5V6ALT1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Diode Configuration | Common Anode | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 8V | |
| Minimum Breakdown Voltage | 5.2V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage | 1V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation | 24W | |
| Maximum Peak Pulse Current | 3A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 2.9 x 1.3 x 0.94mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 1.3mm | |
| Length | 2.9mm | |
| Height | 0.94mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Test Current | 5mA | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 8V | ||
Minimum Breakdown Voltage 5.2V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage 1V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation 24W | ||
Maximum Peak Pulse Current 3A | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 2.9 x 1.3 x 0.94mm | ||
Maximum Operating Temperature +150 °C | ||
Width 1.3mm | ||
Length 2.9mm | ||
Height 0.94mm | ||
Maximum Reverse Leakage Current 100nA | ||
Test Current 5mA | ||
- COO (Country of Origin):
- CN
