ON Semiconductor CM1214A-01SO, Dual-Element Bi-Directional ESD Protection Diode, 0.22W, 2-Pin SOT-23

Stock information currently inaccessible
RS Stock No.:
163-0918
Mfr. Part No.:
CM1214A-01SO
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Dual

Direction Type

Bi-Directional

Maximum Clamping Voltage

11.3V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

±7V

Pin Count

2

Peak Pulse Power Dissipation

0.22W

ESD Protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

3.04 x 1.4 x 1.01mm

Width

1.4mm

Capacitance

0.9pF

Length

3.04mm

Height

1.01mm

Maximum Reverse Leakage Current

±1µA

COO (Country of Origin):
CN