onsemi ESD8011MUG, Bi-Directional ESD Protection Diode, 2-Pin X3-DFN0201

Stock information currently inaccessible
RS Stock No.:
162-9960
Mfr. Part No.:
ESD8011MUT5G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

19V

Minimum Breakdown Voltage

7.3V

Mounting Type

Surface Mount

Package Type

X3-DFN0201

Pin Count

2

Maximum Peak Pulse Current

16A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

0.66 x 0.36 x 0.28mm

Maximum Operating Temperature

+125 °C

Length

0.66mm

Capacitance

0.2pF

Maximum Reverse Leakage Current

1µA

Test Current

1mA

Height

0.28mm

Width

0.36mm

COO (Country of Origin):
MY