onsemi ESD8006MUTAG, Hex-Element Uni-Directional ESD Protection Diode, 10-Pin U-DFN5515
- RS Stock No.:
- 162-9958
- Mfr. Part No.:
- ESD8006MUTAG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 162-9958
- Mfr. Part No.:
- ESD8006MUTAG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Diode Configuration | Common Anode | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 8.4V | |
| Minimum Breakdown Voltage | 5.5V | |
| Mounting Type | Surface Mount | |
| Package Type | U-DFN5515 | |
| Maximum Reverse Stand-off Voltage | 1.2V | |
| Pin Count | 10 | |
| Maximum Peak Pulse Current | 16A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 6 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 3.3 x 1 x 0.5mm | |
| Test Current | 1mA | |
| Width | 1mm | |
| Length | 3.3mm | |
| Height | 0.5mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 8.4V | ||
Minimum Breakdown Voltage 5.5V | ||
Mounting Type Surface Mount | ||
Package Type U-DFN5515 | ||
Maximum Reverse Stand-off Voltage 1.2V | ||
Pin Count 10 | ||
Maximum Peak Pulse Current 16A | ||
ESD Protection Yes | ||
Number of Elements per Chip 6 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 3.3 x 1 x 0.5mm | ||
Test Current 1mA | ||
Width 1mm | ||
Length 3.3mm | ||
Height 0.5mm | ||
Maximum Reverse Leakage Current 1µA | ||
- COO (Country of Origin):
- MY
