ON Semiconductor ESD9X7.0ST5G, Uni-Directional TVS Diode, 100W, 2-Pin SOD-923
- RS Stock No.:
- 162-9331
- Mfr. Part No.:
- ESD9X7.0ST5G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 162-9331
- Mfr. Part No.:
- ESD9X7.0ST5G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 25V | |
| Minimum Breakdown Voltage | 7.5V | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-923 | |
| Maximum Reverse Stand-off Voltage | 7V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 100W | |
| Maximum Peak Pulse Current | 4A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 0.85 x 0.65 x 0.43mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 0.65mm | |
| Length | 0.85mm | |
| Height | 0.43mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Test Current | 1mA | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 25V | ||
Minimum Breakdown Voltage 7.5V | ||
Mounting Type Surface Mount | ||
Package Type SOD-923 | ||
Maximum Reverse Stand-off Voltage 7V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 100W | ||
Maximum Peak Pulse Current 4A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 0.85 x 0.65 x 0.43mm | ||
Maximum Operating Temperature +150 °C | ||
Width 0.65mm | ||
Length 0.85mm | ||
Height 0.43mm | ||
Maximum Reverse Leakage Current 100nA | ||
Test Current 1mA | ||
- COO (Country of Origin):
- CN
