ON Semiconductor ESD7951ST5G, Dual-Element Bi-Directional TVS Diode, 0.15W, 2-Pin SOD-923
- RS Stock No.:
- 162-9325
- Mfr. Part No.:
- ESD7951ST5G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 162-9325
- Mfr. Part No.:
- ESD7951ST5G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 12.9V | |
| Minimum Breakdown Voltage | 5.4V | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-923 | |
| Maximum Reverse Stand-off Voltage | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 0.15W | |
| Maximum Peak Pulse Current | 1A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 0.85 x 0.65 x 0.4mm | |
| Maximum Operating Temperature | +125 °C | |
| Capacitance | 0.9pF | |
| Length | 0.85mm | |
| Test Current | 1mA | |
| Maximum Reverse Leakage Current | 1µA | |
| Automotive Standard | AEC-Q101 | |
| Width | 0.65mm | |
| Height | 0.4mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 12.9V | ||
Minimum Breakdown Voltage 5.4V | ||
Mounting Type Surface Mount | ||
Package Type SOD-923 | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 0.15W | ||
Maximum Peak Pulse Current 1A | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 0.85 x 0.65 x 0.4mm | ||
Maximum Operating Temperature +125 °C | ||
Capacitance 0.9pF | ||
Length 0.85mm | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 1µA | ||
Automotive Standard AEC-Q101 | ||
Width 0.65mm | ||
Height 0.4mm | ||
- COO (Country of Origin):
- CN
