onsemi NZQA6V8AXV5G, Quad-Element Uni-Directional TVS Diode, 20W, 5-Pin SOT-553
- RS Stock No.:
- 162-9243
- Mfr. Part No.:
- NZQA6V8AXV5T1G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 162-9243
- Mfr. Part No.:
- NZQA6V8AXV5T1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Diode Configuration | Common Anode | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 13V | |
| Minimum Breakdown Voltage | 6.47V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-553 | |
| Maximum Reverse Stand-off Voltage | 3V | |
| Pin Count | 5 | |
| Peak Pulse Power Dissipation | 20W | |
| Maximum Peak Pulse Current | 1.6A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 1.7 x 1.3 x 0.6mm | |
| Maximum Operating Temperature | +150 °C | |
| Priced to Clear | Yes | |
| Length | 1.7mm | |
| Test Current | 1mA | |
| Maximum Reverse Leakage Current | 1µA | |
| Height | 0.6mm | |
| Width | 1.3mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 13V | ||
Minimum Breakdown Voltage 6.47V | ||
Mounting Type Surface Mount | ||
Package Type SOT-553 | ||
Maximum Reverse Stand-off Voltage 3V | ||
Pin Count 5 | ||
Peak Pulse Power Dissipation 20W | ||
Maximum Peak Pulse Current 1.6A | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 1.7 x 1.3 x 0.6mm | ||
Maximum Operating Temperature +150 °C | ||
Priced to Clear Yes | ||
Length 1.7mm | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 1µA | ||
Height 0.6mm | ||
Width 1.3mm | ||
- COO (Country of Origin):
- MY
