onsemi NUP4304MR6G, Quad-Element Uni-Directional TVS Diode Array, 6-Pin TSOP
- RS Stock No.:
- 162-9232
- Mfr. Part No.:
- NUP4304MR6T1G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 162-9232
- Mfr. Part No.:
- NUP4304MR6T1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Complex Array | |
| Minimum Breakdown Voltage | 70V | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Maximum Reverse Stand-off Voltage | 70V | |
| Pin Count | 6 | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3.1 x 1.7 x 1mm | |
| Maximum Operating Temperature | +150 °C | |
| Test Current | 100µA | |
| Maximum Reverse Leakage Current | 50µA | |
| Width | 1.7mm | |
| Height | 1mm | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Diode Configuration Complex Array | ||
Minimum Breakdown Voltage 70V | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Maximum Reverse Stand-off Voltage 70V | ||
Pin Count 6 | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.1 x 1.7 x 1mm | ||
Maximum Operating Temperature +150 °C | ||
Test Current 100µA | ||
Maximum Reverse Leakage Current 50µA | ||
Width 1.7mm | ||
Height 1mm | ||
Length 3.1mm | ||
- COO (Country of Origin):
- CN
