Wurth Elektronik 824500331, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC
- RS Stock No.:
- 162-3835
- Mfr. Part No.:
- 824500331
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 162-3835
- Mfr. Part No.:
- 824500331
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 53.3V | |
| Minimum Breakdown Voltage | 38.65V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AC (SMA) | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 400W | |
| Maximum Peak Pulse Current | 40A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 4.24 x 2.67 x 2.14mm | |
| Length | 4.24mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Test Current | 1mA | |
| Width | 2.67mm | |
| Height | 2.14mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 53.3V | ||
Minimum Breakdown Voltage 38.65V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AC (SMA) | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 400W | ||
Maximum Peak Pulse Current 40A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 4.24 x 2.67 x 2.14mm | ||
Length 4.24mm | ||
Maximum Reverse Leakage Current 1µA | ||
Test Current 1mA | ||
Width 2.67mm | ||
Height 2.14mm | ||
- COO (Country of Origin):
- CN

