Vishay SMBJ13D-M3/H, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

Stock information currently inaccessible
RS Stock No.:
162-1459
Mfr. Part No.:
SMBJ13D-M3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Maximum Clamping Voltage

21.2V

Minimum Breakdown Voltage

14.6V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

13V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

28.3A

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.57 x 3.94 x 2.24mm

Length

4.57mm

Height

2.24mm

Test Current

1mA

Maximum Reverse Leakage Current

500nA

Width

3.94mm

Surface Mount TransZorb® Transient Voltage Suppressors

Low profile package
Ideal for automated placement
± 3.5 %: very tight VBR tolerance
Low leakage current
Available in uni-directional and bi-directional
600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
Excellent clamping capability
Very fast response time
Low incremental surge resistance
LF maximum peak of 260 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy