Vishay SMBJ13CD-M3/H, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
- RS Stock No.:
- 162-1458
- Mfr. Part No.:
- SMBJ13CD-M3/H
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 162-1458
- Mfr. Part No.:
- SMBJ13CD-M3/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 21.2V | |
| Minimum Breakdown Voltage | 14.6V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage | 13V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 600W | |
| Maximum Peak Pulse Current | 28.3A | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 4.57 x 3.94 x 2.24mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 4.57mm | |
| Height | 2.24mm | |
| Width | 3.94mm | |
| Maximum Reverse Leakage Current | 500nA | |
| Test Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 21.2V | ||
Minimum Breakdown Voltage 14.6V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage 13V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Maximum Peak Pulse Current 28.3A | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 4.57 x 3.94 x 2.24mm | ||
Maximum Operating Temperature +150 °C | ||
Length 4.57mm | ||
Height 2.24mm | ||
Width 3.94mm | ||
Maximum Reverse Leakage Current 500nA | ||
Test Current 1mA | ||
Surface Mount TransZorb® Transient Voltage Suppressors
Low profile package
Ideal for automated placement
± 3.5 %: very tight VBR tolerance
Low leakage current
Available in uni-directional and bi-directional
600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
Excellent clamping capability
Very fast response time
Low incremental surge resistance
LF maximum peak of 260 °C
Ideal for automated placement
± 3.5 %: very tight VBR tolerance
Low leakage current
Available in uni-directional and bi-directional
600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
Excellent clamping capability
Very fast response time
Low incremental surge resistance
LF maximum peak of 260 °C
