Vishay SMBJ10CD-M3/H, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

Stock information currently inaccessible
RS Stock No.:
162-1454
Mfr. Part No.:
SMBJ10CD-M3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Maximum Clamping Voltage

16.7V

Minimum Breakdown Voltage

11.3V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

10V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

35.9A

Minimum Operating Temperature

-55 °C

Dimensions

4.57 x 3.94 x 2.24mm

Maximum Operating Temperature

+150 °C

Length

4.57mm

Height

2.24mm

Maximum Reverse Leakage Current

2µA

Test Current

1mA

Width

3.94mm

Surface Mount TransZorb® Transient Voltage Suppressors

Low profile package
Ideal for automated placement
± 3.5 %: very tight VBR tolerance
Low leakage current
Available in uni-directional and bi-directional
600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
Excellent clamping capability
Very fast response time
Low incremental surge resistance
LF maximum peak of 260 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy