Nexperia PESD5V0U1UL,315, Uni-Directional ESD Protection Diode, 2-Pin DFN1006, SOD-882

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
153-2927
Mfr. Part No.:
PESD5V0U1UL,315
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage

5.8V

Mounting Type

Surface Mount

Package Type

DFN1006, SOD-882

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

1.02 x 0.62 x 0.47mm

Maximum Operating Temperature

+150 °C

Length

1.02mm

Capacitance

2.6pF

ESD Voltage

9kV

Automotive Standard

AEC-Q101

Width

0.62mm

Height

0.47mm

Maximum Reverse Leakage Current

100nA

Ultra low capacitance unidirectional ESD protection diodes, Ultra low capacitance unidirectional ElectroStatic Discharge (ESD) protection diodes in small Surface-Mounted Device (SMD) plastic packages designed to protect one signal line from the damage caused by ESD and other transients.

Unidirectional ESD protection of one line
ESD protection up to 9 kV
Ultra low diode capacitance: Cd = 2 pF
IEC 61000-4-2, level 4 (ESD)
Very low leakage current: IRM = 1 nA
AEC-Q101 qualified
USB interfaces
Cellular handsets and accessories
10/100/1000 Mbit/s Ethernet
Portable electronics
FireWire
Communication systems
High-speed data lines
Computers and peripherals
Subscriber Identity Module (SIM) card protection
Audio and video equipment

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy