Nexperia IP4786CZ32Y, Dual-Element Bi-Directional ESD Protection Diode, 50mW, 32-Pin HVQFN32, SOT-617
- RS Stock No.:
- 153-2842
- Mfr. Part No.:
- IP4786CZ32Y
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 153-2842
- Mfr. Part No.:
- IP4786CZ32Y
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Dual | |
| Maximum Clamping Voltage | 8V | |
| Minimum Breakdown Voltage | 6V | |
| Mounting Type | Surface Mount | |
| Package Type | HVQFN32, SOT-617 | |
| Pin Count | 32 | |
| Peak Pulse Power Dissipation | 50mW | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -25 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 5.1 x 5.1 x 0.8mm | |
| Length | 5.1mm | |
| Capacitance | 10pF | |
| Working Voltage | 6.5V | |
| Maximum Reverse Leakage Current | 1µA | |
| Width | 5.1mm | |
| Height | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Bi-Directional | ||
Diode Configuration Dual | ||
Maximum Clamping Voltage 8V | ||
Minimum Breakdown Voltage 6V | ||
Mounting Type Surface Mount | ||
Package Type HVQFN32, SOT-617 | ||
Pin Count 32 | ||
Peak Pulse Power Dissipation 50mW | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -25 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 5.1 x 5.1 x 0.8mm | ||
Length 5.1mm | ||
Capacitance 10pF | ||
Working Voltage 6.5V | ||
Maximum Reverse Leakage Current 1µA | ||
Width 5.1mm | ||
Height 0.8mm | ||
HDMI and DisplayPort protection, The highest integration in a small footprint, Protect your high definition multimedia interfaces from overvoltage and overcurrent
HDMI 2.0 and all backward compatible standards are supported
Supports UHD 4k (2160p) 60 Hz display modes
Simplified flow-through routing utilizing less overall PCB space
All external I/O lines with ESD protection of at least ±12 kV, exceeding the IEC 61000-4-2, level 4 standard
Hot plug detect module
CEC buffering and isolation, with integrated backdrive-protected 26 kΩ pull-up
Robust ESD protection without degradation after repeated ESD strikes
Supports UHD 4k (2160p) 60 Hz display modes
Simplified flow-through routing utilizing less overall PCB space
All external I/O lines with ESD protection of at least ±12 kV, exceeding the IEC 61000-4-2, level 4 standard
Hot plug detect module
CEC buffering and isolation, with integrated backdrive-protected 26 kΩ pull-up
Robust ESD protection without degradation after repeated ESD strikes
