Nexperia PCMF1USB3SZ, Dual-Element ESD Protection Diode, 5-Pin WLCSP
- RS Stock No.:
- 153-1946
- Mfr. Part No.:
- PCMF1USB3SZ
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 153-1946
- Mfr. Part No.:
- PCMF1USB3SZ
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Minimum Breakdown Voltage | 6V | |
| Mounting Type | Surface Mount | |
| Package Type | WLCSP | |
| Pin Count | 5 | |
| Maximum Peak Pulse Current | 7A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 1.22 x 0.82 x 0.38mm | |
| Height | 0.38mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Width | 0.82mm | |
| Length | 1.22mm | |
| Capacitance | 0.25pF | |
| Working Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Minimum Breakdown Voltage 6V | ||
Mounting Type Surface Mount | ||
Package Type WLCSP | ||
Pin Count 5 | ||
Maximum Peak Pulse Current 7A | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 1.22 x 0.82 x 0.38mm | ||
Height 0.38mm | ||
Maximum Reverse Leakage Current 100nA | ||
Width 0.82mm | ||
Length 1.22mm | ||
Capacitance 0.25pF | ||
Working Voltage 5V | ||
Common Mode filter for USB ports, No room for compromise, The most common camera and display interface used now for portable devices is the differential MIPI interface running at RF frequencies. To allow operation at typical GSM/3G/LTE frequencies, a strong common-mode suppression over all bands and higher harmonics is needed. At the same time, a wide differential passband is needed to keep signal integrity. Since ESD can enter through gaps in the portable device, strong ESD protection is needed to avoid damage of the electronics or re-setting the system due to ESD strikes
Strong common-mode suppression > 14 dB in the range between 500 MHz and > 8 GHz
Wide passband > 2 GHz, ensuring signal integrity for all MIPI frequencies
ESD ruggedness > 15 kV contact, far exceeding IEC 61000-4-2 (8 kV contact)
Deep snap-back for optimized SoC protection against ESD strikes
Very thin package (0.5 mm max package height)
All LVDS signals needing a passband up to 2 GHz
Wide passband > 2 GHz, ensuring signal integrity for all MIPI frequencies
ESD ruggedness > 15 kV contact, far exceeding IEC 61000-4-2 (8 kV contact)
Deep snap-back for optimized SoC protection against ESD strikes
Very thin package (0.5 mm max package height)
All LVDS signals needing a passband up to 2 GHz
