Nexperia BZA420A,115, Quad-Element Uni-Directional ESD Protection Diode, 19.6W, 6-Pin SOT457
- RS Stock No.:
- 152-5571
- Mfr. Part No.:
- BZA420A,115
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 152-5571
- Mfr. Part No.:
- BZA420A,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Quad | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 28V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT457 | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation | 19.6W | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Minimum Operating Temperature | -65 °C | |
| Dimensions | 3.1 x 1.7 x 1mm | |
| Maximum Operating Temperature | +150 °C | |
| Working Voltage | 21V | |
| ESD Voltage | 1kV | |
| Capacitance | 48pF | |
| Width | 1.7mm | |
| Height | 1mm | |
| Test Current | 1mA | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Quad | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 28V | ||
Mounting Type Surface Mount | ||
Package Type SOT457 | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation 19.6W | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Minimum Operating Temperature -65 °C | ||
Dimensions 3.1 x 1.7 x 1mm | ||
Maximum Operating Temperature +150 °C | ||
Working Voltage 21V | ||
ESD Voltage 1kV | ||
Capacitance 48pF | ||
Width 1.7mm | ||
Height 1mm | ||
Test Current 1mA | ||
Length 3.1mm | ||
General purpose ESD protection devices, Looking for advanced ESD protection for more robust designs?, Your search is over! We offer a wide range of ESD protection devices delivering robust performance up to 30 kV, together with a choice of some 20 packages. So finding a solution that best fits your application is easy.
Quadruple ESD transient voltage suppressor, Monolithic transient voltage suppressor diode in a six lead SOT457 (SC-74) package for 4-bit wide ESD transient suppression at 20 V level.
ESD rating >8 kV, according to IEC1000-4-2
SOT457 surface mount package
Common anode configuration
Non-clamping range -0.5 to 20 V
Maximum reverse peak power dissipation: 19.6 W at tp=1 ms
Maximum clamping voltage at peak pulse current: 28 V at Izsm = 0.7 A.
AEC-Q101 qualified
Computers and peripherals
Audio and video equipment
Communication systems
Medical equipment.
SOT457 surface mount package
Common anode configuration
Non-clamping range -0.5 to 20 V
Maximum reverse peak power dissipation: 19.6 W at tp=1 ms
Maximum clamping voltage at peak pulse current: 28 V at Izsm = 0.7 A.
AEC-Q101 qualified
Computers and peripherals
Audio and video equipment
Communication systems
Medical equipment.
